Essentra M4 Standoff, 25 mm Body, Brass
- RS Stock No.:
- 280-9067
- Mfr. Part No.:
- HTSB-M4-25-7-1
- Manufacturer:
- Essentra
Image representative of range
Get a bulk buy discount
Add 500 more to save €18.00
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€71.20
(exc. VAT)
€87.60
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 400 | €0.712 | €71.20 | - |
| 500 - 900 | €0.676 | €67.60 | €18.00 |
| 1000 - 2900 | €0.641 | €64.10 | €71.00 |
| 3000 + | €0.598 | €59.80 | €342.00 |
*price indicative
- RS Stock No.:
- 280-9067
- Mfr. Part No.:
- HTSB-M4-25-7-1
- Manufacturer:
- Essentra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Essentra | |
| Product Type | Standoff | |
| Length | 25mm | |
| Gender | Male/Female | |
| Material | Brass | |
| Shape | Hex | |
| Thread Size A | M4 | |
| Thread Size B | M4 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Essentra | ||
Product Type Standoff | ||
Length 25mm | ||
Gender Male/Female | ||
Material Brass | ||
Shape Hex | ||
Thread Size A M4 | ||
Thread Size B M4 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR

Female / female M4 metallic spacers
Female / female metallic spacers, made of nickel-plated brass and supplied in packs of 100.
All models have M4 threads.
