Rapid 5001630 16mm Staple Gun

Subtotal (1 unit)*

€32.90

(exc. VAT)

€40.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€32.90

*price indicative

RS Stock No.:
818-666
Mfr. Part No.:
5001630
Manufacturer:
Rapid
Find similar products by selecting one or more attributes.
Select all

Brand

Rapid

Product Type

Staple Gun

Supported Cable Size

16mm

Sub Type

Staple Gun

Colour

Blue

Leg Length

16mm

Material

Plastic

Standards/Approvals

FSC

RoHS Status: Exempt

COO (Country of Origin):
SE
The Rapid RPC140 Staple gun is designed to staple materials such as plastic film, Masonite, carpets, and corrugated board. Can be loaded with 16 mm staples, which is recommended for certain insulating materials. The 2-step force adjuster helps you optimise the power requirement depending on staple length and material. The ergonomic RPC140 is MADE in Sweden from impact-resistant ABS plastic, with working parts MADE of top-quality steel.

2-step force adjuster for optimised power

Impact-resistant ABS plastic and working parts MADE of top-quality steel

Made in Sweden

3 year guarantee

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy