Rapid Agrafage 10640125 53mm Staple Gun
- RS Stock No.:
- 270-7684
- Mfr. Part No.:
- 10640125
- Manufacturer:
- Rapid Agrafage
Subtotal (1 unit)*
€60.83
(exc. VAT)
€74.82
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €60.83 |
*price indicative
- RS Stock No.:
- 270-7684
- Mfr. Part No.:
- 10640125
- Manufacturer:
- Rapid Agrafage
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rapid Agrafage | |
| Product Type | Staple Gun | |
| Sub Type | Staple Gun | |
| Colour | Grey | |
| Leg Length | 53mm | |
| Material | Steel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Rapid Agrafage | ||
Product Type Staple Gun | ||
Sub Type Staple Gun | ||
Colour Grey | ||
Leg Length 53mm | ||
Material Steel | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The Rapid Manual Stapler equipped with the patented 3-level force adjustment. This system of adjustment allows professionals to decide which power deploy to work. It is perfectly suitable for laying insulating materials, ceiling tiles, plastic films/tarpa
Ergonomic design
Long life
Saves energy with reduced work effort
The R353E stapler is extremely powerful and designed for professional use and demanding tasks. Highly regarded for its long lifespan, the R353E features a patented 3-level force adjustment system that reduces effort by up to 40%. This function ensures precise work, such as fastening thick fabrics, carpets, leather, canvas, and other delicate textiles. It also boasts an ergonomic design and a chrome-plated, all-steel mechanism and body.
