Leitz Stapler Stapler, 30 Sheet Capacity, 6 mm Staple Size
- RS Stock No.:
- 652-450
- Mfr. Part No.:
- 55020095
- Manufacturer:
- Leitz
Subtotal (1 unit)*
€25.40
(exc. VAT)
€31.24
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.40 |
*price indicative
- RS Stock No.:
- 652-450
- Mfr. Part No.:
- 55020095
- Manufacturer:
- Leitz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leitz | |
| Product Type | Stapler | |
| Sub Type | Stapler | |
| Sheet Capacity | 30 | |
| Insertion Depth | 3.00mm | |
| Compatible Staple Size | 6 mm | |
| Colour | Black | |
| Material | Metal, Plastic | |
| Select all | ||
|---|---|---|
Brand Leitz | ||
Product Type Stapler | ||
Sub Type Stapler | ||
Sheet Capacity 30 | ||
Insertion Depth 3.00mm | ||
Compatible Staple Size 6 mm | ||
Colour Black | ||
Material Metal, Plastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Leitz Metal Office Stapler is designed for those seeking a robust and reliable tool for everyday stapling tasks. Engineered with patented Direct Impact Technology, it ensures perfect stapling with minimal effort, capable of handling up to 30 sheets of 80 gsm paper. Its elegant metal housing combined with thoughtfully integrated plastic parts guarantees durability, while the top-loading mechanism and 180° opening enhance ease of use. Complete with a handy staple remover and an included pack of Leitz Power Performance staples, this stapler is perfect for both home and office environments, bringing efficiency and style to your workspace.
Staples up to 30 sheets of 80 gsm paper effortlessly
Patented Direct Impact Technology for precise and reliable stapling
Robust metal housing ensures longevity and durability
Handy, integrated staple remover adds convenience to your workspace
Top-loading design with 180° opening allows for easy staple replacement
Compatible with Leitz Power Performance P3 staples, ensuring exceptional performance
Weight of only 271 g makes it easy to handle and manoeuvre
Includes 200 P3 staples (24/6) for immediate use
10-year guarantee when using Leitz staples, reflecting confidence in quality
Perfect for stapling, pinning, and tacking, offering versatile functionality
Related links
- Leitz Stapler Stapler 6 mm Staple Size
- Rexel Stapler Stapler 6 mm Staple Size
- Leitz Stapler Stapler 10 mm Staple Size
- Rapesco 1390 Full Strip Stapler 24/6 mm, 26/6 mm Staple Size
- Rapesco 1064 Half Strip Stapler 24/6 mm, 26/6 mm Staple Size
- Rapesco R71726B3 Full Strip Stapler 24/6 mm, 26/6 mm Staple Size
- Rapesco 1396 Full Strip Stapler 6 to 17 mm Staple Size
- Fellowes LX820 Stapler Stapler 24/6 mm, 26/6 mm Staple Size
