Leitz Stapler Stapler, 30 Sheet Capacity, 6 mm Staple Size
- RS Stock No.:
- 652-449
- Mfr. Part No.:
- 55020035
- Manufacturer:
- Leitz
Subtotal (1 unit)*
€27.06
(exc. VAT)
€33.28
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.06 |
*price indicative
- RS Stock No.:
- 652-449
- Mfr. Part No.:
- 55020035
- Manufacturer:
- Leitz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leitz | |
| Product Type | Stapler | |
| Sub Type | Stapler | |
| Sheet Capacity | 30 | |
| Insertion Depth | 3mm | |
| Compatible Staple Size | 6 mm | |
| Colour | Blue | |
| Material | Metal, Plastic | |
| Select all | ||
|---|---|---|
Brand Leitz | ||
Product Type Stapler | ||
Sub Type Stapler | ||
Sheet Capacity 30 | ||
Insertion Depth 3mm | ||
Compatible Staple Size 6 mm | ||
Colour Blue | ||
Material Metal, Plastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Leitz Metal Office Stapler is designed for everyday efficiency, marrying durability with precision. Its robust metal construction ensures reliability, while the innovative Direct Impact Technology guarantees perfect stapling every time, accommodating up to 30 sheets of standard 80 gsm paper. This versatile tool not only staples but also provides pinning and tacking functions, making it a comprehensive addition to your office supplies. The 180° opening mechanism allows for effortless loading and versatility in use, complemented by an integrated staple remover for added convenience. Ideal for both home and office, this stapler delivers performance and convenience in one sleek package.
Effortlessly staples up to 30 sheets of paper, ensuring efficiency in busy environments
Integrated staple remover makes it easy to correct mistakes on the fly
180° opening allows for versatile operation, enhancing usability
Top loading mechanism simplifies staple replenishment
Designed with patented Direct Impact Technology for precise, accurate performance
Robust metal housing provides durability and longevity, suitable for everyday use
Includes a pack of 200 Leitz P3 staples (24/6) for immediate use
Offers a 10-year guarantee when using Leitz staples, reinforcing product reliability
Provides a nailing function, expanding its range of applications
Compact dimensions (42 x 58 x 151 mm) enable easy storage in any workspace
Related links
- Leitz Stapler Stapler 6 mm Staple Size
- Leitz Stapler Stapler 6 mm Staple Size
- Rexel Stapler Stapler 6 mm Staple Size
- Rapesco 1064 Half Strip Stapler 24/6 mm, 26/6 mm Staple Size
- Rapid Stapler Stapler 6 → 8 mm Staple Size
- Leitz Stapler Stapler 10 mm Staple Size
- Leitz Stapler Stapler 10 mm Staple Size
- Leitz 55021023 Accessory Stapler 3 mm Staple Size
