Leitz Stapler Stapler, 60 Sheet Capacity, 10 mm Staple Size
- RS Stock No.:
- 652-453
- Mfr. Part No.:
- 55520084
- Manufacturer:
- Leitz
Subtotal (1 unit)*
€61.92
(exc. VAT)
€76.16
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €61.92 |
*price indicative
- RS Stock No.:
- 652-453
- Mfr. Part No.:
- 55520084
- Manufacturer:
- Leitz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leitz | |
| Product Type | Stapler | |
| Sub Type | Stapler | |
| Sheet Capacity | 60 | |
| Compatible Staple Size | 10 mm | |
| Insertion Depth | 60mm | |
| Colour | White | |
| Material | Metal | |
| Select all | ||
|---|---|---|
Brand Leitz | ||
Product Type Stapler | ||
Sub Type Stapler | ||
Sheet Capacity 60 | ||
Compatible Staple Size 10 mm | ||
Insertion Depth 60mm | ||
Colour White | ||
Material Metal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Leitz heavy duty flat clinch stapler is designed for everyday use, revolutionising the way you organise your documents with its innovative spring-load technology for hassle-free refills. Capable of stapling up to 60 sheets of 80 gsm paper, this robust metal stapler features flat clinch technology to create more Compact filing and a cleaner finish. The integrated viewing window ensures you never run out of staples unexpectedly, making it an essential tool for any office or home workspace. With a sleek white design, it not only performs excellently but also adds a touch of professionalism to your desk.
Staples up to 60 sheets of paper effortlessly, streamlining your paperwork tasks
Flat clinch technology enables more Compact filing and reduces waste
Constructed with a Durable metal body and a lightweight plastic housing for enhanced longevity
Integrated viewing window allows for easy staple level monitoring
Spring loading mechanism ensures quick and easy refilling of staples
Suitable for 25/10 staples, providing flexibility for various stapling needs
Compact dimensions (W x H x D: 61 x 146 x 238 mm) offer space-saving convenience
Weighs only 647 g, making it easy to handle and transport
Backed by a 10-year guarantee when using Leitz staples, reflecting quality and reliability
Related links
- Leitz Stapler Stapler 10 mm Staple Size
- Leitz Stapler Stapler 6 mm Staple Size
- Leitz Stapler Stapler 6 mm Staple Size
- Rapid Agrafage Stapler Stapler 10/4 mm Staple Size
- Rapesco 1397 Full Strip Stapler 10 → 24 mm Staple Size
- Leitz 55510084 Accessory Stapler 8 mm Staple Size
- Leitz Stapler 8/4 mm Staple Size
- Rexel Stapler Stapler 6 mm Staple Size
