Rapid Classic K1 Full Strip, Plier Stapler, 50 Sheet Capacity, 26/6 mm, 26/8 mm Staple Size
- RS Stock No.:
- 652-458
- Mfr. Part No.:
- 10510602
- Manufacturer:
- Rapid
Image representative of range
Subtotal (1 unit)*
€33.16
(exc. VAT)
€40.79
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.16 |
*price indicative
- RS Stock No.:
- 652-458
- Mfr. Part No.:
- 10510602
- Manufacturer:
- Rapid
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rapid | |
| Product Type | Stapler | |
| Sub Type | Full Strip, Plier | |
| Sheet Capacity | 50 | |
| Compatible Staple Size | 26/6 mm, 26/8 mm | |
| Insertion Depth | 56mm | |
| Colour | Chrome | |
| Material | Chrome Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rapid | ||
Product Type Stapler | ||
Sub Type Full Strip, Plier | ||
Sheet Capacity 50 | ||
Compatible Staple Size 26/6 mm, 26/8 mm | ||
Insertion Depth 56mm | ||
Colour Chrome | ||
Material Chrome Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
Universal stapling pliers
High-quality universal stapling pliers for intensive, professional applications.
Rear-opening charger.
Spring features a stop catch.
Easy loading.
High capacity.
Fully chrome-plated.
6 mm staples are available separately in boxes of 5000.
Related links
- Rapid Classic K1 Full Strip 50 Sheet Capacity 26/8 mm Staple Size
- Rapid Classic HD31 Full Strip 70 Sheet Capacity 73/12 mm 73/8 mm Staple Size
- Rapesco 1390 Full Strip Stapler 24/6 mm, 26/6 mm Staple Size
- Rapesco R71726B3 Full Strip Stapler 24/6 mm, 26/6 mm Staple Size
- Leitz 5548 Full Strip 40 Sheet Capacity 26/6 mm, Leitz Power Performance P3 Staple Size
- Rapesco R54500B2 Full Strip Stapler 24/6 mm, 26/6 mm Staple Size
- Rapesco 1064 Half Strip Stapler 24/6 mm, 26/6 mm Staple Size
- Fellowes LX840 Stapler Stapler 24/6 mm, 26/6 mm Staple Size
