Rapid Classic HD31 Full Strip, Plier Stapler, 70 Sheet Capacity, 73/10 mm, 73/12 mm, 73/6 mm, 73/8 mm Staple Size
- RS Stock No.:
- 399-0861
- Mfr. Part No.:
- 10540310
- Manufacturer:
- Rapid
Subtotal (1 unit)*
€112.36
(exc. VAT)
€138.20
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €112.36 |
*price indicative
- RS Stock No.:
- 399-0861
- Mfr. Part No.:
- 10540310
- Manufacturer:
- Rapid
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rapid | |
| Product Type | Stapler | |
| Sub Type | Full Strip, Plier | |
| Sheet Capacity | 70 | |
| Insertion Depth | 65mm | |
| Compatible Staple Size | 73/10 mm, 73/12 mm, 73/6 mm, 73/8 mm | |
| Colour | Silver | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rapid | ||
Product Type Stapler | ||
Sub Type Full Strip, Plier | ||
Sheet Capacity 70 | ||
Insertion Depth 65mm | ||
Compatible Staple Size 73/10 mm, 73/12 mm, 73/6 mm, 73/8 mm | ||
Colour Silver | ||
Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
Heavy duty stapling pliers
Heavy duly stapling pliers with finger protection.
For intensive professional use.
Rear-opening charger.
Spring features a stop catch.
Easy loading.
High capacity. Fully chrome-plated.
8 and 12 mm staples are available separately in boxes of 5000.
See 398-5724 for 8 mm
Related links
- Rapid Classic K1 Full Strip 50 Sheet Capacity 26/8 mm Staple Size
- Rapesco 1267 Plier Stapler 26 mm Staple Size
- Rapesco R81000A3 Plier Stapler 24/6 mm Staple Size
- Rapid Agrafage Stapler Stapler 10/4 mm Staple Size
- Rapid Stapler Stapler 6 → 8 mm Staple Size
- Rapid Stapler Stapler 6 → 8 mm Staple Size
- Rapid Agrafage PS111 PS111 Stapler 53/6-16 mm Staple Size
- Rapid Agrafage PS101 PS101 Stapler 53/6-16 mm Staple Size
