Rapid Agrafage R311 R311 Stapler, 140/6-12 mm Staple Size

Subtotal (1 unit)*

€94.62

(exc. VAT)

€116.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€94.62

*price indicative

RS Stock No.:
270-7708
Mfr. Part No.:
5000004
Manufacturer:
Rapid Agrafage
Find similar products by selecting one or more attributes.
Select all

Brand

Rapid Agrafage

Product Type

Stapler

Model Number

R311

Compatible Staple Size

140/6-12 mm

Standards/Approvals

No

Series

R311

RoHS Status: Exempt

COO (Country of Origin):
SE
The Rapid Stapling hammer offers great precision which is very useful for intensive work to meet the extreme requirements of the professional and industrial markets. It offers a completely new loading mechanism guarantees the correct support and guidance

Quick opening

Double reversible striker

The R311 stapler hammer is the ideal tool for fastening and insulation tasks such as roofing panels, insulation materials, vapor barriers, plastic tarps, or labeling. It provides great precision, making it perfect for heavy-duty work. Equipped with a wide protection plate to safeguard the stapled material and a non-slip SoftGrip handle, it ensures both comfort and durability during use.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy