Rapid Agrafage R54 R54 Stapler, 140/10-14 mm Staple Size
- RS Stock No.:
- 270-7681
- Mfr. Part No.:
- 10566826
- Manufacturer:
- Rapid Agrafage
Subtotal (1 unit)*
€156.76
(exc. VAT)
€192.81
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €156.76 |
*price indicative
- RS Stock No.:
- 270-7681
- Mfr. Part No.:
- 10566826
- Manufacturer:
- Rapid Agrafage
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rapid Agrafage | |
| Model Number | R54 | |
| Product Type | Stapler | |
| Compatible Staple Size | 140/10-14 mm | |
| Standards/Approvals | No | |
| Series | R54 | |
| Select all | ||
|---|---|---|
Brand Rapid Agrafage | ||
Model Number R54 | ||
Product Type Stapler | ||
Compatible Staple Size 140/10-14 mm | ||
Standards/Approvals No | ||
Series R54 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The Rapid Staple hammer is a powerful professional hammer for laying extra staples long with precision. Its robust design as well as its characteristics gives it a long life even for the most intensive works.
Large buffer plate to protect attached materials
Good balance for perfect handling
Powerful professional stapler hammer designed for precise stapling of extra-long staples (up to 14mm). Its extremely robust design and features ensure long-lasting durability, even for the most demanding tasks such as roof underlayment installation or floor insulation installation. Equipped with a wide protection plate to protect the stapled material and a non-slip SoftGrip handle, it provides both comfort and durability during use.
Related links
- Rapid Agrafage R311 R311 Stapler, 140/6-12 mm Staple Size
- Rapid Agrafage R53 R53 Stapler, 53/4-10 mm Staple Size
- Rapid Agrafage BTX10 BTX10 Stapler, 53/4-10 mm Staple Size
- Rapid Agrafage Stapler Stapler 10/4 mm Staple Size
- Rapid Agrafage PS111 PS111 Stapler 53/6-16 mm Staple Size
- Rapid Agrafage PS101 PS101 Stapler 53/6-16 mm Staple Size
- Rapid PRO R11E Full Strip Stapler, 140/6-10 mm Staple Size
- Rapid R36E Full Strip Staple Gun 7 Staple Size
