Rapid R36E Full Strip Staple Gun, 36/10-14 mm, 7 Staple Size
- RS Stock No.:
- 488-2187
- Mfr. Part No.:
- 5001673
- Manufacturer:
- Rapid
Subtotal (1 unit)*
€104.02
(exc. VAT)
€127.94
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €104.02 |
*price indicative
- RS Stock No.:
- 488-2187
- Mfr. Part No.:
- 5001673
- Manufacturer:
- Rapid
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rapid | |
| Product Type | Staple Gun | |
| Sub Type | Full Strip | |
| Compatible Staple Size | 36/10-14 mm, 7 | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rapid | ||
Product Type Staple Gun | ||
Sub Type Full Strip | ||
Compatible Staple Size 36/10-14 mm, 7 | ||
Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
Cable stapler
Professional stapler, completely made of steel, fitted with a hammer adjustment system. A guide at the rear of the stapler aligns the cable with the stapler.
This stapler can be used to fix electrical cables with a maximum diameter of 6 mm.
Uses 12 mm cable staples, supplied separately.
