Rapid Staple 5000 Per Pack Per pack

Subtotal (1 unit)*

€11.18

(exc. VAT)

€13.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€11.18

*price indicative

RS Stock No.:
652-412
Mfr. Part No.:
11825700
Manufacturer:
Rapid
Find similar products by selecting one or more attributes.
Select all

Brand

Rapid

Product Type

Staple

Staple Size

4 mm

Quantity Per Package

5000Per Pack

RoHS Status: Exempt

COO (Country of Origin):
CN
The Rapid staple 4 mm is specifically designed for textile applications, offering a sleek and unobtrusive fastening solution. These high-quality staples are crafted to minimise impact on fabric fibres, making them an excellent choice for delicate labelling tasks. Made from durable, galvanized wire, they are precision-engineered with cut legs that ensure optimal penetration for a secure hold. With a packaging of 5000 staples per box, these versatile staples are also available in stainless steel, catering to a wide range of professional and DIY projects. Their Compact dimensions make them easy to store and handle, presenting a practical solution for users who Value both performance and efficiency in their stapling needs.

Designed with a 4 mm leg length for effective textile fastening

Galvanized construction ensures resistance to corrosion for long-lasting use

Precision cut legs enhance penetration, providing a reliable hold in various materials

Packaged in boxes containing 5000 staples for extensive projects or frequent use

Lightweight at 220 g, facilitating easy handling and application

Suitable for use with multiple tacker models, including R13 and R23

Available in stainless steel for additional durability and strength

Compact dimensions (119 x 46 x 21 mm) Streamline storage and accessibility

Minimum order quantity of 1 makes it accessible for all users, from professionals to hobbyists

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy