Rapid Staple 5000 Per Pack Per pack
- RS Stock No.:
- 652-462
- Mfr. Part No.:
- 24860100
- Manufacturer:
- Rapid
Subtotal (1 box of 5000 units)*
€7.72
(exc. VAT)
€9.50
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €7.72 | €0.002 |
*price indicative
- RS Stock No.:
- 652-462
- Mfr. Part No.:
- 24860100
- Manufacturer:
- Rapid
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rapid | |
| Product Type | Staple | |
| Staple Size | 24/8 mm | |
| Quantity Per Package | 5000Per Pack | |
| Select all | ||
|---|---|---|
Brand Rapid | ||
Product Type Staple | ||
Staple Size 24/8 mm | ||
Quantity Per Package 5000Per Pack | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Rapid staples 24/8+ deliver exceptional performance for all your stapling needs. Designed for stapling up to 50 sheets of 80 gsm paper, these staples are constructed from galvanised superstrong wire, ensuring superior penetration and reliability. With a Sharp edge design, they provide clean and efficient fastening, making them perfect for both home and office use. Each box contains 5,000 staples, offering you ample supply for extensive projects. Compact dimensions of 56 x 40 x 110 mm mean they can be easily stored, while their robust construction guarantees durability and strength, allowing you to tackle even the toughest stapling tasks with confidence.
Capable of stapling up to 50 sheets for maximum efficiency
Galvanised superstrong wire ensures enhanced durability
Sharp edges provide excellent penetration, reducing effort during stapling
Each box contains 5,000 staples, providing a long-lasting supply
Compact dimensions facilitate easy storage and handling
Red symbols reinforce product integrity and promote quality recognition
Weight of 311 g makes them lightweight yet robust for various applications
Designed for use with K1, K2, and S50 stapling devices
Available in a package unit of 35 for ready-to-use convenience
Pallet quantity of 1960 optimises inventory management for retailers
