Rapid Staple 5000 Per Pack Per pack
- RS Stock No.:
- 652-466
- Mfr. Part No.:
- 24859800
- Manufacturer:
- Rapid
Subtotal (1 box of 5000 units)*
€1.93
(exc. VAT)
€2.37
(inc. VAT)
In Stock
- 309 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €1.93 | €0.00 |
*price indicative
- RS Stock No.:
- 652-466
- Mfr. Part No.:
- 24859800
- Manufacturer:
- Rapid
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rapid | |
| Product Type | Staple | |
| Staple Size | 24/6 mm | |
| Quantity Per Package | 5000Per Pack | |
| Select all | ||
|---|---|---|
Brand Rapid | ||
Product Type Staple | ||
Staple Size 24/6 mm | ||
Quantity Per Package 5000Per Pack | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Rapid standard staples 24/6 are expertly designed for efficient stapling of up to 20 sheets (80 gsm) with remarkable ease. Their galvanised soft wire construction ensures a comfortable user experience, making them Ideal for both home and office environments. Each box contains an impressive 5,000 staples, ensuring you have plenty on hand for all your stapling needs. With Sharp edges engineered for optimal penetration, these staples provide reliable performance across various stapling machines, including models 20E, 20EX, and Ultimate X-RAY. Measuring at a Compact size of 37 x 70 x 72 mm, these staples are packed efficiently for convenience, making them a staple choice for any workplace.
Designed for stapling up to 20 sheets for versatile functionality
Galvanised soft wire construction enhances user comfort
Includes 5,000 staples per box for ample supply
Sharp edges allow for effortless and effective stapling
Compatible with various staple types and machines
Compact dimensions facilitate easy storage and handling
Perfect for both home and professional use, offering reliability
Promotes seamless stapling with minimum effort needed
