Rexel Staple 1000 Per Pack Per pack
- RS Stock No.:
- 652-472
- Mfr. Part No.:
- 2101211
- Manufacturer:
- Rexel
Subtotal (1 box of 1000 units)*
€1.50
(exc. VAT)
€1.84
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €1.50 | €0.002 |
*price indicative
- RS Stock No.:
- 652-472
- Mfr. Part No.:
- 2101211
- Manufacturer:
- Rexel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rexel | |
| Product Type | Staple | |
| Staple Size | 23/6 mm | |
| Quantity Per Package | 1000Per Pack | |
| Select all | ||
|---|---|---|
Brand Rexel | ||
Product Type Staple | ||
Staple Size 23/6 mm | ||
Quantity Per Package 1000Per Pack | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Rexel Staples are the Ideal solution for all your heavy duty stapling needs, designed to effortlessly handle up to 20 sheets of paper (80gsm). Crafted from high-quality steel, these staples ensure a reliable performance whether you're tackling projects at home, in the office, or at school. Fully compatible with heavy duty staplers and tackers, they promise precise and trouble-free stapling with every application. Supplied in a sturdy box of 1000, these staples offer outstanding Value and durability, making them a must-have for anyone needing strong and efficient stapling solutions.
High quality heavy duty staples provide reliable support for various stapling tasks
Designed for use with heavy duty staplers and tackers, ensuring accurate results
6mm leg length accommodates stapling up to 20 sheets of 80gsm paper with ease
Made from Durable steel, offering strength and long-lasting performance
Supplied in a convenient pack of 1000 staples, catering to high-volume use
Lightweight at 68g, making it easy to handle and store
Suitable for a variety of environments, including home, office, and school
