Stanley Staples 1000 Per Pack Per pack

Subtotal (1 unit)*

€4.73

(exc. VAT)

€5.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
  • Plus 171 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4.73

*price indicative

RS Stock No.:
776-9970
Mfr. Part No.:
1-TRA708T
Manufacturer:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Product Type

Staples

Staple Size

12 mm

Quantity Per Package

1000Per Pack

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Stanley Staples, 12mm Staple size, 1000 Quantity Per Package - 1-TRA708T


This staple product provides secure fastening for heavy paper, card and light upholstery tasks in industrial and workshop settings. Supplied in commercial quantities, it is intended for repeated use with compatible stapling tools in electronics, electrical, mechanical and automation environments where consistent, machine-feeding performance is required.

Features and Benefits:


• 12mm leg length for deep material penetration
• 1000 pieces per pack to minimise frequent reloading
• Designed for heavy-duty stapling to handle thicker stacks
• Compatible with common stapler mechanisms for straightforward replacement
• Suitable for high-volume workflows to reduce downtime

Applications


• Suitable for fastening insulation and cable bundles in electrical assemblies
• Ideal for securing layers of card and paper in production documentation
• Used for light upholstery and trim work in mechanical assemblies
• Can be used for fixture packaging in automation cells

How are these supplied to support continuous operation?


They are packaged as a 1000-count unit to limit reload intervals and support sustained stapling cycles.

What stapler compatibility considerations should I check?


Confirm the stapler accepts 12mm leg-length staples and standard commercial strips for reliable feeding.

Are these staples intended for light upholstery tasks?


Yes, the leg length and heavy-duty design make them suitable for light upholstery and trim attachment where deeper penetration is necessary.

What functional advantage does the quantity offer for production environments?


A large pack size reduces handling interruptions and aids inventory management in high-throughput operations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy