SAM Staple 5000 Per Pack Per pack
- RS Stock No.:
- 262-5947
- Mfr. Part No.:
- 19840
- Manufacturer:
- SAM
Subtotal (1 unit)*
€20.80
(exc. VAT)
€25.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.80 |
*price indicative
- RS Stock No.:
- 262-5947
- Mfr. Part No.:
- 19840
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Staple | |
| Staple Size | 6mm | |
| Quantity Per Package | 5000Per Pack | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Staple | ||
Staple Size 6mm | ||
Quantity Per Package 5000Per Pack | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Vallorbe box of 5000 staples are used for 6 - 16 mm stapler.
Size is 6 mm
