Rapid Staple 4000 Per Pack Per pack
- RS Stock No.:
- 264-6375
- Mfr. Part No.:
- 11897602
- Manufacturer:
- Rapid
Subtotal (1 unit)*
€26.12
(exc. VAT)
€32.13
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.12 |
*price indicative
- RS Stock No.:
- 264-6375
- Mfr. Part No.:
- 11897602
- Manufacturer:
- Rapid
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rapid | |
| Product Type | Staple | |
| Staple Size | 18 mm | |
| Quantity Per Package | 4000Per Pack | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rapid | ||
Product Type Staple | ||
Staple Size 18 mm | ||
Quantity Per Package 4000Per Pack | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Rapid Heavy-duty staples made to fix through all kinds of wood, they also work where long depth is required with a height up to 30mm. Resin coating ensure best results when fixing in wood. Ideal for heavy-duty fixing, flooring, wood panelling, wall boards, frames, partitioning.
Narrow crown staple for flooring, wood panelling
Exist in short and long strip for both DIY and PRO tools
Resin coated to increase removal resistance
Available in Galvanized finish
Related links
- Rapid Staple 4000 Per Pack Per pack
- Rapesco Staple 4000 Per Pack Per pack
- Rapid Agrafage Staple 1080 Per Pack Per pack
- Rapid Staple 5000 Per Pack Per pack
- Rapid Agrafage Staple 2500 Per Pack Per pack
- Rapid Agrafage Staple 1620 Per Pack Per pack
- Rapid Agrafage Staple 3600 Per Pack Per pack
- Rapid Agrafage Staple 10 Sheets Per pack
