Rapid Staple 5000 Per Pack Per pack

Subtotal (1 unit)*

€36.54

(exc. VAT)

€44.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€36.54

*price indicative

RS Stock No.:
264-6379
Mfr. Part No.:
40100535
Manufacturer:
Rapid
Find similar products by selecting one or more attributes.
Select all

Brand

Rapid

Product Type

Staple

Staple Size

40 mm

Quantity Per Package

5000Per Pack

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Rapid Finishing Brad is versatile and high quality, these high performance brads are ideal for many different kind of finishing application such as carpentry, wood panelling, baseboards fixing. Precision cut legs optimize material penetration and available in stainless steel and galvanized finish.

5M boxes communication include full compatibility chart

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy