Rapesco Staple 5000 Per Pack Per pack

Subtotal (1 unit)*

€10.26

(exc. VAT)

€12.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€10.26

*price indicative

RS Stock No.:
265-5610
Mfr. Part No.:
S24807Z3
Manufacturer:
Rapesco
Find similar products by selecting one or more attributes.
Select all

Brand

Rapesco

Product Type

Staple

Staple Size

8 mm

Quantity Per Package

5000Per Pack

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Rapesco Galvanised staples fit most desktop staplers available. Staples are made to exacting standards from premium quality materials, The Rapesco staples offer optimum performance for the most accurate stapling time after time. Staples comes in a box

24/8 mm staples, that fit most desktop staplers

High quality steel wire

Finh Galvaned

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy