Fellowes Staple

Subtotal (1 unit)*

€2.89

(exc. VAT)

€3.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 59 unit(s) ready to ship
  • Plus 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2.89

*price indicative

RS Stock No.:
270-2295
Distrelec Article No.:
302-52-184
Mfr. Part No.:
5117501
Manufacturer:
Fellowes
Find similar products by selecting one or more attributes.
Select all

Brand

Fellowes

Product Type

Staple

Staple Size

26/6 mm

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
CN
The Fellowes full-strip 26/6 pack of 5000 staples.

Chiselled point for easier stapling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy