Klein Tools Staple
- RS Stock No.:
- 228-6465
- Mfr. Part No.:
- 450-001
- Manufacturer:
- Klein Tools
Subtotal (1 unit)*
€17.58
(exc. VAT)
€21.62
(inc. VAT)
Being discontinued
- Final 3 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €17.58 |
*price indicative
- RS Stock No.:
- 228-6465
- Mfr. Part No.:
- 450-001
- Manufacturer:
- Klein Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klein Tools | |
| Product Type | Staple | |
| Staple Size | 17 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Klein Tools | ||
Product Type Staple | ||
Staple Size 17 mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
The Klein Tools insulated staples are designed for safe and secure installation of CAT3 and CAT5e data cable, speaker wire and security cable up to 1/4-Inch. For exclusive use with Klein's loose cable stapler (Cat. No. 450-100). These UL listed insulated staples are available in packs of 300. It has 6 mm x 8 mm(H x W) dimensions and 17 mm length.
Its special coating increases holding power
