Stanley Cable Staples 1000 Per Pack Per pack
- RS Stock No.:
- 776-9942
- Mfr. Part No.:
- 1-CT109T
- Manufacturer:
- Stanley
Subtotal (1 unit)*
€4.73
(exc. VAT)
€5.82
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.73 |
*price indicative
- RS Stock No.:
- 776-9942
- Mfr. Part No.:
- 1-CT109T
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Cable Staples | |
| Staple Size | 14 mm | |
| Quantity Per Package | 1000Per Pack | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Cable Staples | ||
Staple Size 14 mm | ||
Quantity Per Package 1000Per Pack | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Stanley Cable Staples, 14mm Staple size, 1000 Quantity Per Package - 1-CT109T
This cable staples product is designed to secure electrical wiring in industrial and commercial installations. Supplied in a large pack, it supports efficient cable-fixing workflows for technicians working on site or in panel rooms. The staples are intended for routine fastening of insulated conductors along surfaces where repeated use and bulk quantities are required.
Features and Benefits:
• 14mm staple length for consistent cable retention
• Pack quantity of 1000 enables uninterrupted installation runs
• Manufactured by a recognised brand for standardised supply
• Suitable for use with common cabling types to reduce rework
• Pack quantity of 1000 enables uninterrupted installation runs
• Manufactured by a recognised brand for standardised supply
• Suitable for use with common cabling types to reduce rework
Applications
• Suitable for fixing trunking and conduit-adjacent wiring runs
• Ideal for high-volume wiring projects in manufacturing facilities
• Used for routing control and signal cables in automation panels
• Can be used for domestic-to-industrial electrical installations needing bulk fixings
• Ideal for high-volume wiring projects in manufacturing facilities
• Used for routing control and signal cables in automation panels
• Can be used for domestic-to-industrial electrical installations needing bulk fixings
How is the product packaged for site handling?
It is supplied in a single bulk packet containing 1000 items to facilitate stock management and continuous installation work.
What staple length should be expected when selecting for conductor size?
Each fastener measures 14mm which is compatible with typical insulated cable diameters used in automation and electrical tasks.
Who is the manufacturer, and how does that affect procurement?
The item is produced by Stanley, allowing purchasers to align buying with existing supplier relationships and inventory practices.
