Stanley Staples Cable Staples
- RS Stock No.:
- 777-0012
- Mfr. Part No.:
- 1-CT305T
- Manufacturer:
- Stanley
Image representative of range
Subtotal (1 unit)*
€4.26
(exc. VAT)
€5.24
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.26 |
*price indicative
- RS Stock No.:
- 777-0012
- Mfr. Part No.:
- 1-CT305T
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Staples Cable Staples | |
| Staple Size | 8 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Staples Cable Staples | ||
Staple Size 8 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Stanley Stapler Accessories
Professional Stanley staples with curved heads suitable for securing telephone cable and other low voltage wire.
Packs of 1000 and 5000
Flat and Curved Head
Light or Heavy Duty Staples
6, 8, 10, 11, 12 and 14mm size staples
