Stanley Cable Staples 1000 Per Pack Per pack
- RS Stock No.:
- 777-0015
- Mfr. Part No.:
- 0-TRA204T
- Manufacturer:
- Stanley
Subtotal (1 unit)*
€3.28
(exc. VAT)
€4.03
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.28 |
*price indicative
- RS Stock No.:
- 777-0015
- Mfr. Part No.:
- 0-TRA204T
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Cable Staples | |
| Staple Size | 6 mm | |
| Quantity Per Package | 1000Per Pack | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Cable Staples | ||
Staple Size 6 mm | ||
Quantity Per Package 1000Per Pack | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Stanley Cable Staples, 6mm Staple size, 1000 Quantity Per Package - 0-TRA204T
This cable staples product is designed to secure electrical wiring in industrial and commercial settings. Supplied in a bulk pack, it provides a practical fastening solution for routine cable runs and organised installations within automation, electronics, electrical and mechanical environments.
Features and Benefits:
• 6mm staple width offers precise cable retention for small-diameter wiring
• Pack quantity of 1000 enables extended work periods without reordering
• Manufactured by a recognised tool brand for consistent production quality
• Nail-style design permits Rapid installation with manual or powered tools
• Suitable for repeated use in panel and trunking preparation tasks
• Pack quantity of 1000 enables extended work periods without reordering
• Manufactured by a recognised tool brand for consistent production quality
• Nail-style design permits Rapid installation with manual or powered tools
• Suitable for repeated use in panel and trunking preparation tasks
Applications
• Suitable for securing single-core and multi-core wiring in control cabinets
• Ideal for fast cable runs along skirting and trunking systems
• Used with powered staplers for high-volume installation projects
• Can be used for organising loom runs on mechanical assemblies
• Ideal for fast cable runs along skirting and trunking systems
• Used with powered staplers for high-volume installation projects
• Can be used for organising loom runs on mechanical assemblies
How should I store the fastenings to maintain usability?
Keep them in a dry, cool location to prevent corrosion and ensure nails remain straight for smooth feeding in staplers.
Are these staples compatible with automatic stapling equipment?
They are intended for bulk feeding and can be used with compatible nail-style staplers that accept 6mm width staples.
What operational advantage does the pack size provide on site?
A 1000-piece supply reduces downtime by lowering the frequency of resupply during extended installation runs.
How do these fastenings perform with insulated cables?
The 6mm width secures insulated conductors without excessive compression, maintaining insulation integrity during fixing.
