Sphero Explorer Kit Classroom Kit

Subtotal (1 unit)*

€192.39

(exc. VAT)

€236.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€192.39

*price indicative

RS Stock No.:
254-8850
Mfr. Part No.:
CODEMAT01
Manufacturer:
Sphero
Find similar products by selecting one or more attributes.
Select all

Brand

Sphero

Product Type

Explorer Kit

Robot Kit Type

Classroom Kit

Standards/Approvals

RoHS

COO (Country of Origin):
CN
Sphero Code Mat is a two-sided mat offering a simple, accessible way to learn block-based coding,basic math principles, and collaborative problem-solving with any round Sphero robot.

The Code Mat comes with three sets of 10 double-sided coding cards (sold separately) that provide guided, hands-on coding lessons.

Sphero City & Golf Code Mat


Choose Sphero City & Golf Code Mat to tee up your Sphero robot and take a swing with Sphero Golf while exploring concepts like distance, speed, math fundamentals, and basic coding. Program your robot to navigate around Sphero City using Draw, Blocks, or Text programming.

The Code Mat works with:254-8853 and 187-1549;** Coding cards not included **

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy