Sphero indi

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

€155.20

(exc. VAT)

€190.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 15 December 2026
  • Plus 5 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€155.20-
5 - 9€152.101%
10 +€147.444%

*price indicative

RS Stock No.:
710-543
Mfr. Part No.:
810-0230
Manufacturer:
Sphero
Find similar products by selecting one or more attributes.
Select all

Brand

Sphero

Product Type

Kit

Series

indi

Standards/Approvals

CE, FCC, RoHS

RoHS Status: Exempt

COO (Country of Origin):
CN
The Sphero Maze & Grid Code Mat Gear up for coding adventures with the Maze & Grid Code Mat. This double sided mat is great for honing skills, strategizing, and diving into programming challenges. One side of the mat provides the official competition field size for BOLT/BOLT+ in The Sphero Global Challenge. Beyond the Challenge, this grid offers endless possibilities for exploration and integration into coding and cross-curricular activities.

Two sided

86in x 45in Sphero Code Mat

Flip the mat over to discover an exciting maze

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy