Sphero Robot Advanced
- RS Stock No.:
- 254-8845
- Mfr. Part No.:
- 940-0601
- Manufacturer:
- Sphero
Subtotal (1 unit)*
€289.08
(exc. VAT)
€355.57
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €289.08 |
*price indicative
- RS Stock No.:
- 254-8845
- Mfr. Part No.:
- 940-0601
- Manufacturer:
- Sphero
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sphero | |
| Product Type | Robot | |
| Robot Kit Type | Advanced | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Sphero | ||
Product Type Robot | ||
Robot Kit Type Advanced | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Designed for ages 10+, RVR+ by Sphero is a drivable robot right out of the box, packed with a diverse suite of sensors and built for customization. RVR is a mobile platform for hackers, makers, educators, and learners.
Download the Sphero Edu app to drive or program RVR all over. It is equipped with all-terrain treads, a powerful motor and plenty of torque so you can go faster and farther. Obstacles or uneven surfaces won't affect RVR's ability to drive straight. Thanks to a sophisticated vector-based control system, RVR goes where you want it to go.
RVRs extremely hackable platform with a 4-pin UART and an onboard power source, allows you to connect and run third-party hardware like a Raspberry Pi, BBC micro:bit, Arduino or Sphero's own littleBits.
Whats included:
RVR+ mobile robot
Removable cover plate and developer plate with quick-release button
Removable, protective roll cage
Removable and rechargeable battery
Universal, 4-Pin UART expansion port for connecting 3rd party hardware like Raspberry Pi, or micro:bit (products sold separately)
5V 2.1A USB-A onboard connectivity to power your projects using RVR+s battery
Sphero Edu app (available for download on iOS, Android, and Chrome OS)
