RS PRO 3 steps Work Platform, 750mm platform height
- RS Stock No.:
- 672-133
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€2,174.11
(exc. VAT)
€2,674.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,174.11 |
*price indicative
- RS Stock No.:
- 672-133
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Work Platform | |
| Number of Rungs | 3 | |
| Platform Height | 750mm | |
| Weight | 45.5kg | |
| Standards/Approvals | EN 131 | |
| Base Width | 770mm | |
| Load Capacity | 150kg | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Work Platform | ||
Number of Rungs 3 | ||
Platform Height 750mm | ||
Weight 45.5kg | ||
Standards/Approvals EN 131 | ||
Base Width 770mm | ||
Load Capacity 150kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The RS PRO Aluminium Weight Reactive Step is a smart, self-locking access solution designed for safety and convenience in busy working environments. Ideal for warehouses, stockrooms, and light industrial settings, this step features a clever weight-reactive mechanism that automatically locks the unit in place when in use—no need for manual brakes or stabilisers. Constructed from high-quality aluminium, it offers a strong yet lightweight structure thats easy to manoeuvre. When not in use, the step glides smoothly on its castors. As soon as weight is applied, the castors retract, and the step rests securely on its rubber feet for maximum stability. Some assembly is required for this unit. This unit is Certified to EN 131 Professional Standard.
Non-slip aluminium platform (600 x 610mm)
Fully enclosed platform with spring safety gates
4 x spring loaded castors in which they retract when weight is applied, leaving the unit supported by non-slip rubber feet
Maximum load capacity up to 150kg
Wide profile treads
Related links
- RS PRO Work Platform, 750mm platform height
- RS PRO Work Platform, 1.25m platform height
- RS PRO Work Platform, 3m platform height
- RS PRO Work Platform, 930mm platform height
- RS PRO Work Platform, 1.3m platform height
- RS PRO Work Platform, 2.09m platform height
- RS PRO Work Platform, 2.55m platform height
- RS PRO Work Platform, 1m platform height
