RS PRO Work Platform, 2.55m platform height
- RS Stock No.:
- 672-178
- Manufacturer:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 672-178
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Work Platform | |
| Platform Height | 2.55m | |
| Weight | 41.8kg | |
| Standards/Approvals | EN 131 | |
| Load Capacity | 150kg | |
| Base Width | 2.765m | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Work Platform | ||
Platform Height 2.55m | ||
Weight 41.8kg | ||
Standards/Approvals EN 131 | ||
Load Capacity 150kg | ||
Base Width 2.765m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The RS PRO Aluminium Folding Telescopic Large Platform Steps combine flexibility, safety, and convenience making them the Ideal solution for trade professionals, maintenance teams, and Serious DIYers. Designed for tasks that require extended reach and a stable standing area, these steps feature a spacious platform and an adjustable telescopic frame to suit various working heights. Crafted from high-grade aluminium, this ladder is lightweight for easy transport yet built to handle tough, daily use. The large anti-slip platform offers a secure and comfortable standing area, while the telescopic stabilisers lock firmly into place for added stability on uneven ground. This unit is Certified to EN 131 Professional Standard.
Wide non-slip fiberglass reinforced polypropylene platform (250 x 280mm)
Lightweight & practical aluminium frame
Multifunctional tool tray at the TOP of the unit
Maximum load capacity up to 150kg
80 x 42mm non-slip aluminium treads
Carry handle to easy transport between jobs and store away without taking up loads of room
Related links
- RS PRO Work Platform, 2.25m platform height
- RS PRO Work Platform, 3m platform height
- RS PRO Work Platform, 1.75m platform height
- RS PRO Work Platform, 750mm platform height
- RS PRO Work Platform, 2.5m platform height
- RS PRO Work Platform, 1.45m platform height
- RS PRO Work Platform, 670mm platform height
- RS PRO Work Platform, 1.25m platform height
