RS PRO 5 steps Steps, 1m platform height
- RS Stock No.:
- 672-155
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€1,175.86
(exc. VAT)
€1,446.31
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €1,175.86 |
*price indicative
- RS Stock No.:
- 672-155
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Steps | |
| Number of Rungs | 5 | |
| Platform Height | 1m | |
| Base Width | 880mm | |
| Load Capacity | 150kg | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Steps | ||
Number of Rungs 5 | ||
Platform Height 1m | ||
Base Width 880mm | ||
Load Capacity 150kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The RS PRO Steel Wide Steps with Chequer Plate Treads are engineered for strength, safety, and durability in demanding industrial, commercial, and outdoor environments. Constructed from heavy-duty steel, these wide steps offer a stable, spacious platform for safe access to raised areas, machinery, or storage zones. The chequer plate treads feature a raised pattern designed to provide excellent slip resistance even in wet, oily, or muddy conditions making them Ideal for high-traffic or safety-critical applications. Each step is precision-fabricated for structural integrity and finished with a corrosion-resistant coating to withstand harsh weather and heavy use.
Anti-slip treads (250Dmm)
Optional Handrails (700mm above platform height)
Manufactured from a strong tubular steel
Maximum load capacity up to 150kg
Related links
- RS PRO 4 Tread Steel Steps 1000mm Platform Height, Red
- RS PRO Steel 5 steps Step Ladder 3.02 m open length
- TUBESCA Anodised Aluminium 5 steps Step Ladder 1.75 m open length
- RS PRO Work Platform, 1000mm platform height
- RS PRO 5 Tread Rubber Red
- RS PRO 5 Tread Steel Blue
- Zarges Aluminium 5 steps Step Ladder 2.15 m open length
- RS PRO Aluminium 5 steps Step Ladder 1.677 m open length
