RS PRO Steel 5 steps Step Ladder, 1.27m platform height, 3.02 m open length

Subtotal (1 unit)*

€998.27

(exc. VAT)

€1,227.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€998.27

*price indicative

RS Stock No.:
285-115
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Step Ladder

Number of Rungs

5

Stiles Material

Steel

Platform Height

1.27m

Open Length

3.02m

Weight

20kg

Rung Material

Rubber

Standards/Approvals

No

Base Width

580mm

Load Capacity

150kg

RoHS Status: Exempt

COO (Country of Origin):
GB

RS PRO Step Ladder, Steel Construction, 5 Treads


The RS PRO Step Ladder is designed for efficient use in narrow aisles, making it ideal for office, library, and archiving environments. Its robust steel construction ensures durability, while the innovative design allows for easy manoeuvrability in tight spaces. The ladder provides enhanced safety features, making it a reliable choice for various applications.

Features and Benefits


Spring loaded swivel castors: Retract when weight is applied, ensuring stability during use

High grip rubber bumpers: Dome covers with wrap-around bumpers provide added protection and grip

Effortless manoeuvrability: Zero turning circle design for easy navigation in confined areas

Anti-slip ribbed rubber treads: Safe 280mm deep treads for secure footing

Platform size 280 x 380mm: Provides ample space for comfortable use

Continuous hand and guardrail: Offers additional safety and support

Robust tubular steel construction: Ensures long-lasting durability

Powder coated finish: Hard wearing finish available in a choice of colours

Applications


Office environments

Libraries

Archiving facilities

Warehouses

Retail spaces

Additional Information


Spring loaded swivel castors retract when weight is applied

Dome covers have high grip rubber wrap-around bumpers

Effortless maneuverability

Safe 280mm deep anti-slip ribbed rubber treads

Platform size 280 x 380mm

Continuous hand and guardrail for safety

Robust tubular steel construction

Hard wearing powder coated finish in a choice of colors

Complies with relevant safety standards

Maximum load capacity of 150 kg

Weight of 20 kg for easy handling

Platform height of 1270 mm for optimal reach

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy