RS PRO 6 steps Work Platform, 1.45m platform height
- RS Stock No.:
- 672-173
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€329.21
(exc. VAT)
€404.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €329.21 |
*price indicative
- RS Stock No.:
- 672-173
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Work Platform | |
| Number of Rungs | 6 | |
| Platform Height | 1.45m | |
| Weight | 7kg | |
| Standards/Approvals | EN 131 | |
| Load Capacity | 150kg | |
| Base Width | 523mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Work Platform | ||
Number of Rungs 6 | ||
Platform Height 1.45m | ||
Weight 7kg | ||
Standards/Approvals EN 131 | ||
Load Capacity 150kg | ||
Base Width 523mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The RS PRO Professional Stepladder is the perfect solution for everyday tasks around the home, office, or workshop. Designed with safety and portability in mind, this stepladder features a sturdy frame, non-slip steps, and a fold-flat design for effortless storage. Ideal for reaching cupboards, changing light bulbs, or DIY projects, the stepladder offers stable support without the bulk of traditional ladders. Its lightweight construction makes it easy to move from room to room, while the wide steps provide secure footing. This unit is Certified to EN 131 Professional Standard.
Wide non-slip fiberglass reinforced polypropylene platform (250 x 280mm)
Lightweight & practical aluminium frame
Multifunctional tool tray at the TOP of the unit
Maximum load capacity up to 150kg
80 x 42mm non-slip aluminium treads
Carry handle to easy transport between jobs and store away without taking up loads of room
Related links
- RS PRO Work Platform, 1.3m platform height
- RS PRO Work Platform, 3m platform height
- RS PRO Work Platform, 972mm platform height
- RS PRO Work Platform, 1.12m platform height
- RS PRO Work Platform, 1.19m platform height
- RS PRO Work Platform, 1.25m platform height
- RS PRO Work Platform, 930mm platform height
- RS PRO Work Platform, 2.55m platform height
