RS PRO 7 steps Work Platform, 1.71m platform height

Subtotal (1 unit)*

€366.37

(exc. VAT)

€450.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€366.37

*price indicative

RS Stock No.:
672-174
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Work Platform

Number of Rungs

7

Platform Height

1.71m

Weight

8kg

Standards/Approvals

EN 131

Base Width

552mm

Load Capacity

150kg

RoHS Status: Exempt

COO (Country of Origin):
TR
The RS PRO Professional Stepladder is the perfect solution for everyday tasks around the home, office, or workshop. Designed with safety and portability in mind, this stepladder features a sturdy frame, non-slip steps, and a fold-flat design for effortless storage. Ideal for reaching cupboards, changing light bulbs, or DIY projects, the stepladder offers stable support without the bulk of traditional ladders. Its lightweight construction makes it easy to move from room to room, while the wide steps provide secure footing. This unit is Certified to EN 131 Professional Standard.

Wide non-slip fiberglass reinforced polypropylene platform (250 x 280mm)

Lightweight & practical aluminium frame

Multifunctional tool tray at the TOP of the unit

Maximum load capacity up to 150kg

80 x 42mm non-slip aluminium treads

Carry handle to easy transport between jobs and store away without taking up loads of room

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy