RS PRO 4 steps Work Platform, 1m platform height
- RS Stock No.:
- 672-180
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€1,440.90
(exc. VAT)
€1,772.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,440.90 |
*price indicative
- RS Stock No.:
- 672-180
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Work Platform | |
| Number of Rungs | 4 | |
| Platform Height | 1m | |
| Weight | 20kg | |
| Standards/Approvals | EN 131 | |
| Base Width | 1.495m | |
| Load Capacity | 150kg | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Work Platform | ||
Number of Rungs 4 | ||
Platform Height 1m | ||
Weight 20kg | ||
Standards/Approvals EN 131 | ||
Base Width 1.495m | ||
Load Capacity 150kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The RS PRO Aluminium Large Platform Steps with Safety Gates are the Ideal choice for industrial, warehouse, and maintenance environments where secure elevated access is essential. Featuring a spacious non-slip platform and integrated safety Gates, this access solution ensures stable footing and enclosed protection while working at height. Constructed from high-grade aluminium, the unit is strong yet lightweight, making it easy to manoeuvre while withstanding heavy-duty use. The safety Gates provide full perimeter protection on the platform, helping to prevent falls and ensuring compliance with workplace safety standards. Some assembly is required for this unit. This unit is Certified to EN 131 Professional Standard.
Non-slip aluminium platform (510 x 560mm)
Fully enclosed platform with spring safety gates
Multifunctional tool tray at the TOP of the unit
Maximum load capacity up to 150kg
100 x 32mm deep treads with non-slip surface to prevent slips
Easily folded & mobile using wheels on rear of product
Related links
- RS PRO Work Platform, 1m platform height
- RS PRO Work Platform, 1.25m platform height
- RS PRO Work Platform, 3m platform height
- RS PRO Work Platform, 930mm platform height
- RS PRO Work Platform, 1.3m platform height
- RS PRO Work Platform, 2.09m platform height
- RS PRO Work Platform, 2.55m platform height
- RS PRO Work Platform, 500mm platform height
