TUBESCA Aluminium 3 steps Step Ladder, 670mm platform height, 2.59 m open length
- RS Stock No.:
- 747-979
- Mfr. Part No.:
- 02379833
- Manufacturer:
- TUBESCA
Subtotal (1 unit)*
€456.07
(exc. VAT)
€560.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €456.07 |
*price indicative
- RS Stock No.:
- 747-979
- Mfr. Part No.:
- 02379833
- Manufacturer:
- TUBESCA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUBESCA | |
| Product Type | Step Ladder | |
| Number of Rungs | 3 | |
| Stiles Material | Aluminium | |
| Platform Height | 670mm | |
| Open Length | 2.59m | |
| Weight | 5.9kg | |
| Base Spread | 590mm | |
| Rung Material | Aluminium | |
| Standards/Approvals | EN 14183 | |
| Load Capacity | 150kg | |
| Base Width | 590mm | |
| Select all | ||
|---|---|---|
Brand TUBESCA | ||
Product Type Step Ladder | ||
Number of Rungs 3 | ||
Stiles Material Aluminium | ||
Platform Height 670mm | ||
Open Length 2.59m | ||
Weight 5.9kg | ||
Base Spread 590mm | ||
Rung Material Aluminium | ||
Standards/Approvals EN 14183 | ||
Load Capacity 150kg | ||
Base Width 590mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The TUBESCA marchepied Step Stool is a sturdy aluminium step solution designed for both professional and industrial use, available in three heights to suit various access needs. Its Durable construction features non-slip striated steps and a spacious platform, ensuring safety and comfort for users when reaching elevated areas. With a maximum load capacity of 150 kg and an impressive five-year warranty, it stands as one of the most reliable access solutions on the market. The optional retractable wheels and safety side rails enhance the usability and safety of the product, highlighting it as an essential tool for both casual and heavy-duty tasks.
Available in three heights to accommodate different access requirements
Aluminium construction offers durability while remaining lightweight
Non-slip striated steps enhance user safety during use
Spacious platform size of 560 x 400 mm provides additional stability
Maximum load capacity of 150 kg supports a wide range of users
Five-year guarantee underscores product quality and reliability
Optional retractable wheels improve mobility when repositioning
Safety side rails can be added for extra anti-fall protection from three steps upwards
Easy to maintain and recycle up to 94%, making it an eco-friendly choice
Related links
- TUBESCA Aluminium 3 steps Step Ladder 2.59 m open length
- TUBESCA Aluminium 3 steps Step Ladder 1.33 m open length
- TUBESCA Aluminium 3 steps Step Ladder 2.73 m open length
- TUBESCA Aluminium Step Ladder 2.39 m open length
- TUBESCA Anodised Aluminium 3 steps Step Ladder 66 m open length
- TUBESCA Fibreglass 3 steps Step Ladder 1.35 m open length
- TUBESCA Aluminium 2 steps Step Ladder 0.7 m open length
- TUBESCA Aluminium 4 steps Step Ladder 1.4 m open length
