TUBESCA Anodised Aluminium 3 steps Step Ladder, 49m platform height, 66 m open length
- RS Stock No.:
- 747-987
- Mfr. Part No.:
- 02370003
- Manufacturer:
- TUBESCA
Subtotal (1 unit)*
€190.69
(exc. VAT)
€234.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €190.69 |
*price indicative
- RS Stock No.:
- 747-987
- Mfr. Part No.:
- 02370003
- Manufacturer:
- TUBESCA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUBESCA | |
| Product Type | Step Ladder | |
| Number of Rungs | 3 | |
| Stiles Material | Anodised Aluminium | |
| Platform Height | 49m | |
| Open Length | 66m | |
| Weight | 8kg | |
| Base Spread | 79m | |
| Standards/Approvals | EN 131 | |
| Load Capacity | 150kg | |
| Base Width | 48m | |
| Select all | ||
|---|---|---|
Brand TUBESCA | ||
Product Type Step Ladder | ||
Number of Rungs 3 | ||
Stiles Material Anodised Aluminium | ||
Platform Height 49m | ||
Open Length 66m | ||
Weight 8kg | ||
Base Spread 79m | ||
Standards/Approvals EN 131 | ||
Load Capacity 150kg | ||
Base Width 48m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The TUBESCA MP PRO is a premium anodised aluminium Stepladder designed for ultra-intensive use. With options ranging from 3 to 9 steps, it provides safe access to elevated areas while featuring a comfortable platform measuring 280 x 250 mm. Its high-security wrap-around feet, patented rotating steps, and monobloc joints ensure exceptional stability and safety. Perfect for professionals in building, construction, and maintenance, each ladder includes a handy tool holder with a bucket hook and a secure compartment for screws. The product guarantees durability and performance with an impressive maximum load capacity of 150 kg and is backed by a 5-year warranty, making it an Ideal choice for demanding tasks on level surfaces.
Constructed from anodised aluminium for lightweight durability
High-security wrap-around feet provide excellent grip and stability
Patented rotating steps enhance safety while in use
Equipped with a tool holder featuring a bucket hook for added convenience
Platform is reinforced and anti-slip to ensure worker safety
Monobloc joint construction maximises strength and safety
Wide steps measuring 90 mm for comfortable standing
Designed with a non-rotation technical piece for added stability
Compatible with optional ramps for enhanced access on models with 3 to 9 steps
5-year warranty demonstrates reliability and quality assurance
Related links
- TUBESCA Anodised Aluminium 5 steps Step Ladder 1.75 m open length
- TUBESCA Anodised Aluminium 4 steps Step Ladder 1.54 m open length
- TUBESCA Anodised Aluminium 9 steps Step Ladder 3.98 m open length
- TUBESCA Aluminium 3 steps Step Ladder 2.59 m open length
- TUBESCA Aluminium 3 steps Step Ladder 2.73 m open length
- TUBESCA Aluminium 3 steps Step Ladder 1.33 m open length
- TUBESCA Fibreglass 3 steps Step Ladder 1.35 m open length
- Zarges Aluminium 3 steps Step Ladder 1.22 m open length
