TUBESCA Aluminium 2 steps Step Ladder, 470mm platform height, 700 mm open length
- RS Stock No.:
- 747-980
- Mfr. Part No.:
- 02379402
- Manufacturer:
- TUBESCA
Subtotal (1 unit)*
€206.58
(exc. VAT)
€254.09
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €206.58 |
*price indicative
- RS Stock No.:
- 747-980
- Mfr. Part No.:
- 02379402
- Manufacturer:
- TUBESCA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUBESCA | |
| Product Type | Step Ladder | |
| Number of Rungs | 2 | |
| Stiles Material | Aluminium | |
| Platform Height | 470mm | |
| Open Length | 700mm | |
| Weight | 4.1kg | |
| Base Spread | 860mm | |
| Standards/Approvals | EN 14183 | |
| Load Capacity | 150kg | |
| Base Width | 550mm | |
| Select all | ||
|---|---|---|
Brand TUBESCA | ||
Product Type Step Ladder | ||
Number of Rungs 2 | ||
Stiles Material Aluminium | ||
Platform Height 470mm | ||
Open Length 700mm | ||
Weight 4.1kg | ||
Base Spread 860mm | ||
Standards/Approvals EN 14183 | ||
Load Capacity 150kg | ||
Base Width 550mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The TUBESCA confort pliant is an exceptionally lightweight Step Ladder designed for safe access up to 2.94 metres. This versatile model features a robust, foldable guardrail ensuring stability and security during use. Available with two to four steps, it also offers optional wheels for mobility and a tool holder for added convenience. Compliance with EN 14183 standards ensures that this ladder is built for rigorous, everyday use, providing peace of mind whether you're using it in a professional or domestic setting. Ideal for flat surfaces, this product meets stringent safety regulations while delivering exceptional reliability and ease of use.
Extremely lightweight design ensures easy handling and portability
Folding guardrail enhances user safety up to 2.94 metres
Optional wheels provide enhanced manoeuvrability
Tool holder available to keep essential items at hand
Compliant with EN 14183 for guaranteed safety standards
Constructed from Durable aluminium, ensuring longevity and strength
Antislip wide steps provide secure footing for enhanced safety
Related links
- RS PRO Aluminium 2 steps Step Ladder 900 mm open length
- TUBESCA Aluminium 3 steps Step Ladder 2.73 m open length
- TUBESCA Aluminium 4 steps Step Ladder 1.4 m open length
- TUBESCA Aluminium 3 steps Step Ladder 1.33 m open length
- TUBESCA Aluminium 3 steps Step Ladder 2.59 m open length
- RS PRO Aluminium 3 steps Step Ladder 1355 mm open length
- RS PRO Aluminium 4 steps Step Ladder 1810 mm open length
- TUBESCA Anodised Aluminium 5 steps Step Ladder 1.75 m open length
