TUBESCA Aluminium 10 steps Ladder, 7.8m platform height, 2.97 m open length

Subtotal (1 unit)*

€136.33

(exc. VAT)

€167.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€136.33

*price indicative

RS Stock No.:
183-0011
Mfr. Part No.:
02410210
Manufacturer:
TUBESCA
Find similar products by selecting one or more attributes.
Select all

Brand

TUBESCA

Product Type

Ladder

Number of Rungs

10

Stiles Material

Aluminium

Platform Height

7.8m

Open Length

2.97m

Weight

5kg

Rung Material

Aluminium

Standards/Approvals

No

Load Capacity

150kg

Base Width

360mm

RoHS Status: Exempt

COO (Country of Origin):
CN
This Platinium aluminium single ladder is available in models ranging from 6 to 24 rungs for access to heights of up to 7.8 metres. Its wraparound pads and reinforced uprights guarantee strength and stability. It complies with the EN 131 standard and decree 96-333 and has the NF quality label.

Features and benefits


Reliable and robust, very easy to handle

Reinforced upright profiles with 30x 30mm rungs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy