Zarges Aluminium 8 steps Step Ladder, 1.7m platform height, 2.29 m open length
- RS Stock No.:
- 200-0578
- Mfr. Part No.:
- 42458
- Manufacturer:
- Zarges
Subtotal (1 unit)*
€584.86
(exc. VAT)
€719.38
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 12 November 2026
- Plus 4 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €584.86 |
*price indicative
- RS Stock No.:
- 200-0578
- Mfr. Part No.:
- 42458
- Manufacturer:
- Zarges
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Zarges | |
| Product Type | Step Ladder | |
| Number of Rungs | 8 | |
| Stiles Material | Aluminium | |
| Platform Height | 1.7m | |
| Open Length | 2.29m | |
| Weight | 10kg | |
| Rung Material | Aluminium | |
| Standards/Approvals | No | |
| Load Capacity | 150kg | |
| Base Width | 540mm | |
| Select all | ||
|---|---|---|
Brand Zarges | ||
Product Type Step Ladder | ||
Number of Rungs 8 | ||
Stiles Material Aluminium | ||
Platform Height 1.7m | ||
Open Length 2.29m | ||
Weight 10kg | ||
Rung Material Aluminium | ||
Standards/Approvals No | ||
Load Capacity 150kg | ||
Base Width 540mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The Zarges Stepladder with flanged treads has 80 mm deep surfaces to stand on. It has large standing platform with anti-slip serrated surface. It also has practical storage tray with plenty of space for tools and small parts.
Patented tread design: sturdy, stable and durable with high-strength, rung-stile connection
Two plastic locating guides lock steps together when it's closed
Related links
- Zarges Aluminium 8 steps Step Ladder 2.99 m open length
- Zarges Aluminium 8 steps Step Ladder, 1.8 m open length
- Zarges Aluminium 8 steps Step Ladder, 1.73 m open length
- Zarges Aluminium 6 steps Step Ladder 1.86 m open length
- Zarges Aluminium 6 steps Step Ladder 2.43 m open length
- Zarges Aluminium 3 steps Step Ladder 1.59 m open length
- Zarges Aluminium 3 steps Step Ladder 1.22 m open length
- Zarges Aluminium 4 steps Step Ladder 2.15 m open length
