Zarges Aluminium 8 steps Step Ladder, 1.73 m open length

Image representative of range

Subtotal (1 unit)*

€404.57

(exc. VAT)

€497.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€404.57

*price indicative

RS Stock No.:
799-0650
Mfr. Part No.:
49608
Manufacturer:
Zarges
Find similar products by selecting one or more attributes.
Select all

Brand

Zarges

Product Type

Step Ladder

Number of Rungs

8

Stiles Material

Aluminium

Open Length

1.73m

Weight

8.4kg

Base Spread

1.24m

Standards/Approvals

No

Base Width

520mm

Load Capacity

175kg

RoHS Status: Exempt

COO (Country of Origin):
DE

Zarges Aluminium Swingback Steps


Professional step ladder that's robust enough for regular use with reinforced rung support and non-slip feet. The ultimate builders step.

Patented 7 point connection between tread and stile

Reinforced support rod through the centre of the tread

Non slip replaceable rubber feet

Smooth stiles that are comfortable to hold

Locking side bars offer optimal stability

Standards

Tested and certified to both BS 2037 Class 1 and EN 131

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy