Schneider Electric Lexium SD3 Series Motion Control Motor Stepper Motor 325V ac, 6.78Nm Torque, 171 x 73 mm Frame, 14 mm
- RS Stock No.:
- 119-203
- Mfr. Part No.:
- BRS39BW760ABA
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€787.07
(exc. VAT)
€968.10
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €787.07 |
*price indicative
- RS Stock No.:
- 119-203
- Mfr. Part No.:
- BRS39BW760ABA
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Sub Type | Motion Control Motor | |
| Product Type | Stepper Motor | |
| Holding Torque | 6.78Nm | |
| Voltage | 325V ac | |
| Mount Type | Flange | |
| Frame Size | 171 x 73 mm | |
| Shaft Diameter | 14mm | |
| Current Rating | 2.25A | |
| Winding Arrangement | F | |
| Shaft Length | 30mm | |
| IP Rating | IP56, IP41 | |
| Number of Pole Pairs | 6 | |
| Standards/Approvals | IEC 50347, IEC 60072-1 | |
| Length | 171mm | |
| Resistance Per Phase | 6.5Ω | |
| Output Speed | 3000rpm | |
| Series | Lexium SD3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Sub Type Motion Control Motor | ||
Product Type Stepper Motor | ||
Holding Torque 6.78Nm | ||
Voltage 325V ac | ||
Mount Type Flange | ||
Frame Size 171 x 73 mm | ||
Shaft Diameter 14mm | ||
Current Rating 2.25A | ||
Winding Arrangement F | ||
Shaft Length 30mm | ||
IP Rating IP56, IP41 | ||
Number of Pole Pairs 6 | ||
Standards/Approvals IEC 50347, IEC 60072-1 | ||
Length 171mm | ||
Resistance Per Phase 6.5Ω | ||
Output Speed 3000rpm | ||
Series Lexium SD3 | ||
- COO (Country of Origin):
- DE
The Schneider Electric 3-phase stepper motor , is a high-performance motion control motor suitable for use with Lexium SD3 systems. With a maximum speed of 3000 rpm and a shaft diameter of 14mm, this motor provides reliable and precise motion control for a variety of applications.
Natural convection cooling and IP56 degree of protection for durability in harsh environments
Green Premium product with sustainable offer status, ensuring environmental friendliness
Related links
- Schneider Electric Lexium SD3 Series Motion Control Motor Stepper Motor 325V ac 141 x 60 mm Frame, 12 mm
- Schneider Electric Lexium SD3 Series Motion Control Motor Stepper Motor 325V ac 116 x 31 mm Frame, 8 mm
- Schneider Electric Lexium SD3 Series Stepper Motor Stepper Motor 230V 1.2 ° 14 mm Shaft
- Schneider Electric Lexium SD3/BRS3 Series Single Shaft Stepper Motor 325V ac 116 x 38 mm Frame, 8 mm
- Schneider Electric BRS Series 3-Phase Stepper Motor Stepper Motor 325V 1.8 ° 14 mm
- Schneider Electric Lexium SD3 Series 3-Phase Stepper Motor Stepper Motor 48V 1.2 ° 8 mm
- Schneider Electric Lexium Series Stepper Motor 325V 1.8 °, 14 mm Shaft
- Schneider Electric Lexium Series Stepper Motor 0.036 ° 14 mm Shaft
