Schneider Electric Lexium SD3 Series Motion Control Motor Stepper Motor 325V ac, 1.7Nm Torque, 116 x 31 mm Frame, 8 mm
- RS Stock No.:
- 119-374
- Mfr. Part No.:
- BRS368W130ACA
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€698.71
(exc. VAT)
€859.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €698.71 |
*price indicative
- RS Stock No.:
- 119-374
- Mfr. Part No.:
- BRS368W130ACA
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Sub Type | Motion Control Motor | |
| Product Type | Stepper Motor | |
| Holding Torque | 1.7Nm | |
| Voltage | 325V ac | |
| Frame Size | 116 x 31 mm | |
| Mount Type | Flange | |
| Shaft Diameter | 8mm | |
| Current Rating | 900mA | |
| Winding Arrangement | F | |
| IP Rating | IP41, IP56 | |
| Shaft Length | 30mm | |
| Number of Pole Pairs | 6 | |
| Resistance Per Phase | 5.8Ω | |
| Standards/Approvals | IEC 60072-1, IEC 50347 | |
| Length | 141mm | |
| Output Speed | 3000rpm | |
| Series | Lexium SD3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Sub Type Motion Control Motor | ||
Product Type Stepper Motor | ||
Holding Torque 1.7Nm | ||
Voltage 325V ac | ||
Frame Size 116 x 31 mm | ||
Mount Type Flange | ||
Shaft Diameter 8mm | ||
Current Rating 900mA | ||
Winding Arrangement F | ||
IP Rating IP41, IP56 | ||
Shaft Length 30mm | ||
Number of Pole Pairs 6 | ||
Resistance Per Phase 5.8Ω | ||
Standards/Approvals IEC 60072-1, IEC 50347 | ||
Length 141mm | ||
Output Speed 3000rpm | ||
Series Lexium SD3 | ||
- COO (Country of Origin):
- DE
The Schneider Electric 3-phase stepper motor is a high-performance motion control motor designed for compatibility with Lexium SD3 range. With a maximum mechanical speed of 3000 rpm and a shaft diameter of 8mm, this motor offers precise and reliable operation. It is ideal for various industrial applications that require high torque and accuracy.
6 motor poles for smooth and efficient operation
Mounting support with flange for easy installation
Connector for convenient electrical connection
Related links
- Schneider Electric Lexium SD3/BRS3 Series Single Shaft Stepper Motor 325V ac 116 x 38 mm Frame, 8 mm
- Schneider Electric Lexium SD3 Series Motion Control Motor Stepper Motor 325V ac 171 x 73 mm Frame, 14 mm
- Schneider Electric Lexium SD3 Series Motion Control Motor Stepper Motor 325V ac 141 x 60 mm Frame, 12 mm
- Schneider Electric Lexium SD3 Series 3-Phase Stepper Motor Stepper Motor 48V 1.2 ° 8 mm
- Schneider Electric BRS Series 3-Phase Stepper Motor Stepper Motor 325V 1.8 ° 8 mm
- Schneider Electric Lexium SD3 Series Stepper Motor Stepper Motor 230V 1.2 ° 14 mm Shaft
- Schneider Electric ILS Series 3-Phase Stepper Motor Stepper Motor 36V 0.018 ° 8 mm
- Schneider Electric BRS Series 3-Phase Stepper Motor Stepper Motor 48V 1.8 ° 8 mm
