Trinamic QSH5718 Series Stepper Motor Stepper Motor 3.4V, 1.89Nm Torque, 1.8 °, 56.4 x 56.4 mm Frame, 6.35 mm Shaft

Subtotal (1 unit)*

€124.32

(exc. VAT)

€152.91

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 21 unit(s), ready to ship from another location
Units
Per unit
1 +€124.32

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
284-4855
Distrelec Article No.:
154-22-351
Mfr. Part No.:
QSH5718-76-28-189
Manufacturer:
Trinamic
Find similar products by selecting one or more attributes.
Select all

Brand

Trinamic

Sub Type

Stepper Motor

Product Type

Stepper Motor

Step Angle

1.8°

Holding Torque

1.89Nm

Voltage

3.4V

Frame Size

56.4 x 56.4 mm

Mount Type

Flange

Shaft Diameter

6.35mm

Current Rating

2.8A

Winding Arrangement

Bipolar

Shaft Length

22.4mm

Resistance Per Phase

1.13Ω

Length

76mm

Standards/Approvals

EN 6100-6-3: 2001, EN 55014-2: 1997 + A1: 2001

Width

56.4mm

Depth

56.4mm

Detent Torque

66mNm

Series

QSH5718

COO (Country of Origin):
IT
The high-torque two-phase hybrid stepper motors are specifically optimized for micro stepping and seamlessly integrate with the TRINAMIC family of motor controllers and drivers. Additionally, these motors are employed in the new 57mm PAN drive mechatronics family, showcasing their versatility and compatibility across different applications and systems. With their optimized performance and seamless integration, these stepper motors are well-suited for various precision motion control tasks, offering reliability and efficiency.

Up to 75V operating voltage

4 wire connection

Neodymium magnets for maximum torque

CE approved

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy