Trinamic QSH6018 Series Stepper Motor Stepper Motor 2.52V, 1.65Nm Torque, 1.8 °, 56.4 x 56.4 mm Frame, 8 mm Shaft
- RS Stock No.:
- 284-4857
- Distrelec Article No.:
- 154-22-353
- Mfr. Part No.:
- QSH6018-56-28-165
- Manufacturer:
- Trinamic
Subtotal (1 unit)*
€138.43
(exc. VAT)
€170.27
(inc. VAT)
Last RS stock
- Final 69 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €138.43 |
*price indicative
- RS Stock No.:
- 284-4857
- Distrelec Article No.:
- 154-22-353
- Mfr. Part No.:
- QSH6018-56-28-165
- Manufacturer:
- Trinamic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trinamic | |
| Product Type | Stepper Motor | |
| Sub Type | Stepper Motor | |
| Step Angle | 1.8° | |
| Holding Torque | 1.65Nm | |
| Voltage | 2.52V | |
| Mount Type | Flange | |
| Frame Size | 56.4 x 56.4 mm | |
| Shaft Diameter | 8mm | |
| Current Rating | 2.8A | |
| Winding Arrangement | Bipolar | |
| Shaft Length | 24mm | |
| Width | 60mm | |
| Resistance Per Phase | 0.9Ω | |
| Depth | 60mm | |
| Length | 56mm | |
| Standards/Approvals | EN 6100-6-3: 2001, EN 55014-2: 1997 + A1: 2001 | |
| Series | QSH6018 | |
| Select all | ||
|---|---|---|
Brand Trinamic | ||
Product Type Stepper Motor | ||
Sub Type Stepper Motor | ||
Step Angle 1.8° | ||
Holding Torque 1.65Nm | ||
Voltage 2.52V | ||
Mount Type Flange | ||
Frame Size 56.4 x 56.4 mm | ||
Shaft Diameter 8mm | ||
Current Rating 2.8A | ||
Winding Arrangement Bipolar | ||
Shaft Length 24mm | ||
Width 60mm | ||
Resistance Per Phase 0.9Ω | ||
Depth 60mm | ||
Length 56mm | ||
Standards/Approvals EN 6100-6-3: 2001, EN 55014-2: 1997 + A1: 2001 | ||
Series QSH6018 | ||
- COO (Country of Origin):
- IT
The two-phase hybrid stepper motors are specifically optimized for micro stepping and seamlessly integrate with the TRINAMIC family of motor controllers and drivers. With a 4-wire connection setup, they offer simplified installation and operation. These motors utilize neodymium magnets to maximize torque output while meeting CE approval and RoHS compliance standards, ensuring reliability and environmental friendliness. Their compatibility, efficiency, and adherence to regulatory standards make them ideal for various precision motion control applications.
Step angle 1.8˚
Optimized for micro step operation
Up to 75V operating voltage
Related links
- Trinamic QSH5718 Series Stepper Motor Stepper Motor 2.5V 1.8 ° 6.35 mm Shaft
- Trinamic QSH6018 Series Stepper Motor Stepper Motor 4.17V 1.8 ° 8 mm Shaft
- Trinamic QSH6018 Series Stepper Motor Stepper Motor 2.1V 1.8 ° 8 mm Shaft
- Trinamic QSH5718 Series Stepper Motor Stepper Motor 3.4V 1.8 ° 6.35 mm Shaft
- Trinamic QSH5718 Series Stepper Motor Stepper Motor 2.3V 1.8 ° 6.35 mm Shaft
- Trinamic QSH6018 Series Hybrid Stepper Motor 3.36 V 8mm Shaft
- RS PRO Stepper Motor 2.5V 1.8 ° 6.35 mm Shaft
- RS PRO Hybrid Stepper Motor 6V 56.4 x 56.4 mm Frame, 6.35 mm Shaft
