Bott 2 Tread Polyurethane Mobile Stool 475mm Platform Height, Red, Black
- RS Stock No.:
- 507-9512
- Mfr. Part No.:
- 88601003
- Manufacturer:
- Bott
Subtotal (1 unit)*
€286.04
(exc. VAT)
€351.83
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €286.04 |
*price indicative
- RS Stock No.:
- 507-9512
- Mfr. Part No.:
- 88601003
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Mobile Stool | |
| Number of Steps | 2 | |
| Sub Type | Round Stool | |
| Platform Height | 475mm | |
| Material | Polyurethane | |
| Colour | Red, Black | |
| Open Height | 460mm | |
| Folding Height | 330mm | |
| Standards/Approvals | No | |
| Overall Height | 475mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Mobile Stool | ||
Number of Steps 2 | ||
Sub Type Round Stool | ||
Platform Height 475mm | ||
Material Polyurethane | ||
Colour Red, Black | ||
Open Height 460mm | ||
Folding Height 330mm | ||
Standards/Approvals No | ||
Overall Height 475mm | ||
RoHS Status: Exempt
Bott Mobile Work Stool with Storage Trays
With the Bott castor work stool you can work with comfort and ease. The height adjustable seat, moveable trays and wheels make you mobile and able to work in a variety of positions. As is usual with Bott you will get long life from these stools.
Five star base for stability
Revolving parts at base provide easily accessible storage for tools and components
Six removable parts trays
Comfortable, durable, easy clean, polyurethane seat
Gas lift height adjustment
Rubber tyred castors, 2 with brakes
Related links
- Bott 3 Tread Polyurethane Mobile Stool 770mm Platform Height, Black
- Facom 1 Tread Polyvinyl Chloride Mobile Stool 1010mm Platform Height
- RS PRO 2 Tread Steel Red
- RS PRO 2 Tread Plastic & Rubber Kick Step 0.445mm Platform Height, Red
- RS PRO 2 Tread Rubber Red
- RS PRO 2 Tread Steel Polypropylene Kick Step 0.4m Platform Height, Red
- RS PRO 3 Tread Rubber Red
- RS PRO 6 Tread Ribbed Rubber Red
