RS PRO 6 Tread Ribbed Rubber, Steel Steps 1.4m Platform Height, Red
- RS Stock No.:
- 909-7081
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€1,349.69
(exc. VAT)
€1,660.12
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,349.69 |
*price indicative
- RS Stock No.:
- 909-7081
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Steps | 6 | |
| Product Type | Steps | |
| Sub Type | Tubular Framed Mobile Safety Steps | |
| Platform Height | 1.4m | |
| Material | Ribbed Rubber, Steel | |
| Colour | Red | |
| Weight | 28kg | |
| Step Depth | 340mm | |
| Step Width | 560mm | |
| Open Height | 2.23m | |
| Standards/Approvals | RoHS Exempt | |
| Overall Height | 2.23m | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Steps 6 | ||
Product Type Steps | ||
Sub Type Tubular Framed Mobile Safety Steps | ||
Platform Height 1.4m | ||
Material Ribbed Rubber, Steel | ||
Colour Red | ||
Weight 28kg | ||
Step Depth 340mm | ||
Step Width 560mm | ||
Open Height 2.23m | ||
Standards/Approvals RoHS Exempt | ||
Overall Height 2.23m | ||
RoHS Status: Exempt
RS PRO Heavy Duty Commercial Steps
Introducing heavy duty commercial steps from RS PRO, a range of high quality and robust steps ideal for use in a variety of environments. This range of safety steps are manufactured from tubular steel and feature an epoxy powder coat, offering excellent durability and corrosion resistance. The steps include spring loaded castors that retract once pressure is applied, allowing them to remain mobile whilst maintaining stability when in use. The treads feature ribbed rubber anti-slip grips providing a high quality grip, preventing the user from slipping. The treads are accompanied with double hand rails to assist with ascending and descending the steps, whilst the anti-slip rubber feet help to keep the steps stable and securely in place. These heavy duty mobile steps are available with either 4, 5 or 6 treads to suit your needs.
Features and benefits
Application
Heavy duty mobile steps, also referred to as warehouse steps, are a type of large and mobile safety ladder. Heavy duty mobile steps are perfect for applications requiring the user to access areas at height such as warehouse racking or shelving. They often feature wheels and castors allowing them to me moved with ease and tend to feature safety bars or brakes to maintain safety and stability when in use. These type of mobile safety steps are used in various areas such as:
FAQs
What sizes are available?
What is the platform height?
Why use mobile steps rather than a standard ladder?
Unlike traditional extendable ladders, mobile safety steps offer excellent stability and safety when working at height. They commonly feature a wider platform base with a safety barrier and anti-slip treads, ensuring the user is protected and can maintain stability.

