RS PRO 5 Tread Ribbed Rubber, Steel Steps 1.145m Platform Height, Red

Subtotal (1 unit)*

€1,150.31

(exc. VAT)

€1,414.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 08 December 2026
  • Plus 2 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,150.31

*price indicative

RS Stock No.:
909-7072
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Steps

Number of Steps

5

Platform Height

1.145m

Sub Type

Tubular Framed Mobile Safety Steps

Material

Ribbed Rubber, Steel

Colour

Red

Weight

28kg

Step Width

560mm

Open Height

1.145m

Folding Height

1.98m

Step Depth

340mm

Standards/Approvals

RoHS Exempt

Overall Height

1.985m

RoHS Status: Exempt

RS PRO Heavy Duty Commercial Steps


Introducing heavy duty commercial steps from RS PRO, a range of high quality and robust steps ideal for use in a variety of environments. This range of safety steps are manufactured from tubular steel and feature an epoxy powder coat, offering excellent durability and corrosion resistance. The steps include spring loaded castors that retract once pressure is applied, allowing them to remain mobile whilst maintaining stability when in use. The treads feature ribbed rubber anti-slip grips providing a high quality grip, preventing the user from slipping. The treads are accompanied with double hand rails to assist with ascending and descending the steps, whilst the anti-slip rubber feet help to keep the steps stable and securely in place. These heavy duty mobile steps are available with either 4, 5 or 6 treads to suit your needs.

Features and benefits


  • 4 to 6 tread options

  • Average working heights from 2440 mm to 2900 mm

  • Retractable castors allowing the steps to remain mobile yet stable when in use

  • Manufactured from steel tube offering excellent durability

  • Steps/treads formed from steel sheet

  • Supplied with ribbed rubber anti-slip treads/steps for enhanced grip and stability

  • Epoxy powder coated finish in red providing excellent chemical and corrosion resistance

  • Weight: 28Kg to 36 kg

  • Application


    Heavy duty mobile steps, also referred to as warehouse steps, are a type of large and mobile safety ladder. Heavy duty mobile steps are perfect for applications requiring the user to access areas at height such as warehouse racking or shelving. They often feature wheels and castors allowing them to me moved with ease and tend to feature safety bars or brakes to maintain safety and stability when in use. These type of mobile safety steps are used in various areas such as:

  • Warehouse

  • Factory

  • Retail

  • Distribution

  • Automotive cleaning and maintenance

  • FAQs


    What sizes are available?


  • 4 Tread: 9097078

  • 5 Tread: 9097072

  • 6 Tread: 9097081

  • What is the platform height?


  • 4 Tread: 2440mm

  • 5 Tread: 2650mm

  • 6 Tread: 2900mm

  • Why use mobile steps rather than a standard ladder?


    Unlike traditional extendable ladders, mobile safety steps offer excellent stability and safety when working at height. They commonly feature a wider platform base with a safety barrier and anti-slip treads, ensuring the user is protected and can maintain stability.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy