Bott Steel Louvre Panel Storage Unit, 19 mm x 1.486 m x 457 mm, Light Grey

Subtotal (1 unit)*

€73.64

(exc. VAT)

€90.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€73.64

*price indicative

RS Stock No.:
659-579
Mfr. Part No.:
14025140.16
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Louvre Panel Storage Unit

Sub Type

Louvred Panel

Bin Material

Steel

Overall Height

457mm

Overall Width

1.486m

Overall Depth

19mm

Colour

Light Grey

For Use With

Hook On Plastic Bins

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Louvre panel delivers a practical and robust solution for horizontal wall mounting in storage and organization systems. Designed with punched louvered forms, this fully flanged and reinforced steel panel enhances versatility, allowing for the efficient use of hook-on plastic bins. Finished in a striking light grey powder coat, compliant with RAL 7035 standards, it offers not just functionality but also an aesthetically pleasing addition to your workspace. Measuring 1486mm in width, 19mm in depth, and 457mm in height, this panel is both space-efficient and resilient, making it an ideal choice for various organizational needs.

Compact dimensions optimize wall space while maximizing storage capacity

Lightweight design allows ease of installation and handling

Reinforced structure ensures stability and strength under load

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy