Bott Steel Louvre Panel Storage Unit, 19 mm x 525 mm x 457 mm, Light Grey
- RS Stock No.:
- 659-867
- Mfr. Part No.:
- 14025397.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
€41.94
(exc. VAT)
€51.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.94 |
*price indicative
- RS Stock No.:
- 659-867
- Mfr. Part No.:
- 14025397.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Louvre Panel Storage Unit | |
| Sub Type | Louvred Panel | |
| Bin Material | Steel | |
| Overall Height | 457mm | |
| Overall Width | 525mm | |
| Overall Depth | 19mm | |
| Colour | Light Grey | |
| For Use With | Hook On Plastic Bins | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Louvre Panel Storage Unit | ||
Sub Type Louvred Panel | ||
Bin Material Steel | ||
Overall Height 457mm | ||
Overall Width 525mm | ||
Overall Depth 19mm | ||
Colour Light Grey | ||
For Use With Hook On Plastic Bins | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Louvre panel is designed for efficient storage and organization solutions, perfectly suited for vertical wall mounting. This fully flanged and reinforced steel panel is intricately punched with a louvered design, enabling the convenient use of hook-on plastic bins. Finished in a durable RAL 7035 light grey powder coat, it ensures longevity and an attractive aesthetic. Measuring 525x19x457mm, this robust structure not only supports a significant weight but also enhances workspace functionality by enabling easy access to tools and materials. Crafted specifically for areas where space is at a premium, the panel maximizes storage potential without compromising on style or practicality.
Compact dimensions make it ideal for use in confined spaces
Easily mounts horizontally on walls, optimizing vertical storage solutions
Lightweight at just 2.47 kg, facilitating easy installation
Related links
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Light Grey
